
The MIL-DTL-38999 Series III 55-Position Shielded Circular Connector is a high-reliability connector designed for military and aerospace applications. It features a stainless steel shell and gold-plated contacts, with a current rating of 5A and a voltage rating of 550V. The connector is shielded and resistant to harsh environments, with an operating temperature range of -65°C to 200°C. It is compliant with MIL-DTL-38999 and RoHS standards, and is available in a bulk packaging option.
Amphenol D38999/20LE35PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20LE35PA to view detailed technical specifications.
No datasheet is available for this part.