General purpose circular MIL-SPEC receptacle, featuring a composite body with electroless nickel plating and a size 9 aluminum shell also plated in electroless nickel. This straight, wall-mount connector utilizes 6 male copper alloy contacts with gold plating, rated for 5A and operating from -65°C to 200°C. Termination is via crimp, and it adheres to MIL-DTL-38999 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20MA35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MA35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.