Circular connector, size 11, featuring 13 male crimp contacts with gold plating on a copper alloy. This MIL-DTL-38999 Series III, Tri-Start™ TV receptacle boasts a composite body and shell with electroless nickel plating, offering environmental resistance and a straight orientation. Operating across a wide temperature range of -65°C to 200°C, it supports a 5A current rating and shielded termination. Designed for panel, flange, or wall mounting, this RoHS compliant component is supplied in bulk packaging.
Amphenol D38999/20MB35PA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 26.5mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.