
Circular connector, receptacle gender, featuring 8 male pin contacts with gold plating over copper alloy. This MIL-DTL-38999 Series III component offers a 7.5A current rating and operates within a -65°C to 200°C temperature range. Constructed with a composite shell and electroless nickel plating, it provides shielded, environment-resistant performance with wall mount capability. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/20MC8HN technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
