General purpose circular receptacle, size 17, featuring 26 female contacts made of copper alloy with gold plating. This MIL-DTL-38999 compliant connector offers a straight orientation and crimp termination, supporting a 20AWG wire gauge. It operates within a temperature range of -65°C to 200°C, with a current rating of 7.5A and a voltage rating of 850V. The composite body and aluminum shell are finished with electroless nickel plating.
Amphenol D38999/20ME26SA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ME26SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.