The D38999/20ME6AC connector features a silver housing with a circular contact shape and crimp contact type. It has a maximum operating temperature range of -65°C to 200°C and is rated for panel and flange mounting. The connector is shielded and has six positions with six contacts, and is packaged in bulk. It is compliant with RoHS regulations and is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol D38999/20ME6AC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.