
Eight-position circular receptacle connector featuring a straight orientation and wall mount capability. Constructed with a composite shell and body, it offers an electroless nickel shell finish and silver color. This MIL-DTL-38999 Series III connector utilizes copper alloy contacts with gold plating, rated for 13A current and 1.25kV voltage. Operating temperature range spans from -65°C to 200°C, with a shielded design and crimp termination for 16AWG wire.
Amphenol D38999/20ME8SA technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ME8SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.