
66-position, straight circular receptacle connector featuring a composite shell with electroless nickel plating. This MIL-DTL-38999 Series III component utilizes copper alloy contacts with gold plating, designed for crimp termination. Operating within a temperature range of -65°C to 200°C, it offers shielded, environment-resistant performance with a panel/wall mount configuration.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |