General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant, featuring 21 female contacts with gold-plated copper alloy construction. This straight, wall-mount receptacle offers a 13A current rating and operates within a -65°C to 200°C temperature range. The aluminum shell, size 23, is finished with electroless nickel plating for environmental resistance. Termination is via crimp, and the connector is panel mountable with flanges.
Amphenol D38999/20MH21SA technical specifications.
| Body Material | Aluminium, Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MH21SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.