
The D38999/20MJ35PB is a 128-position wall mount receptacle connector manufactured by Amphenol. It features a composite body material and copper alloy contacts with gold plating. The connector has a current rating of 5A and is compliant with the MIL-DTL-38999 military standard. It is packaged in bulk and has an electroless nickel plating. The connector is RoHS compliant but not Reach SVHC compliant. It is not radiation hardened.
Amphenol D38999/20MJ35PB technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.