This **circular connector** is a **61-position receptacle** featuring a **straight orientation** and **crimp termination**. Constructed with a **composite body** and **electroless nickel shell finish**, it offers **shielding** and is **environment resistant**. The **copper alloy contacts** with **gold plating** ensure reliable performance across a **-65°C to 200°C** operating temperature range. Designed for **wall mounting**, this connector is **RoHS compliant**.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20MJ61JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ61JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.