61-position circular receptacle connector featuring a straight, wall-mount configuration. Constructed with a composite shell and body, it offers robust environmental resistance and a silver color. Contacts are copper alloy with gold plating, ensuring reliable mating. Operating temperature range spans -65°C to 200°C, with electroless nickel shell plating for enhanced durability. This shielded connector utilizes crimp termination for its 61 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20MJ61SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ61SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.