Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port Automotive
Amphenol D38999/20MJ61SN-RWK technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
Download the complete datasheet for Amphenol D38999/20MJ61SN-RWK to view detailed technical specifications.
No datasheet is available for this part.