
This circular receptacle connector features 4 female copper alloy contacts with gold plating, rated for 13A and operating temperatures from -65°C to 200°C. Constructed with a stainless steel shell and body, it offers environmental resistance and shielding, meeting MIL-DTL-38999 Series III specifications. Designed for wall mount panel applications with a straight orientation, this connector utilizes crimp termination and has a shell size of 13.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20SC4SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20SC4SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.