
General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant, featuring 10 male pin contacts with copper alloy, gold-plated contacts. This straight, wall-mount receptacle boasts a stainless steel shell with nickel plating, offering environmental resistance and a current rating of 7.5A. Operating across a wide temperature range of -65°C to 200°C, it provides shielded connectivity with a metal body and a shell size of 13.
Sign in to ask questions about the Amphenol D38999/20SC98PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20SC98PN technical specifications.
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20SC98PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
