
This 19-contact wall mount receptacle features a stainless steel body with copper contacts plated with gold. It is RoHS compliant and not Reach SVHC compliant. The receptacle is designed for crimp termination and is suitable for general use.
Sign in to ask questions about the Amphenol D38999/20SD19AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20SD19AN technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20SD19AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.