
This Amphenol connector features 19 positions, a shielded design, and a nickel-plated finish. It is rated for operation in temperatures ranging from -65°C to 200°C and is suitable for use in environment-resistant applications. The connector is available in bulk packaging and is designed for crimp termination.
Sign in to ask questions about the Amphenol D38999/20SD19SALC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20SD19SALC technical specifications.
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 31.3mm |
| Features | Shielded |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20SD19SALC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.