
This MIL-DTL-38999 Series III circular connector is a 22-contact receptacle with a straight, male configuration. Featuring a robust aluminum alloy shell with cadmium plating, it offers environmental resistance and shielding for demanding applications. The copper alloy contacts are finished with gold for reliable mating and support a 5A current rating and 550V voltage rating. Operating across a wide temperature range of -65°C to 175°C, this panel-mount connector is designed for high-performance interconnectivity.
Amphenol D38999/20WC35PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WC35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
