
The Amphenol D38999/20WC35SN-CG is a 22-position receptacle connector with aluminium body and gold-plated copper contacts. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector features a panel and flange mount design and is compliant with military standards.
Amphenol D38999/20WC35SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
