
This connector features a body and shell made of aluminium with a gold-plated copper alloy contact and cadmium plating. It has a current rating of 13A and operates within a temperature range of -65°C to 200°C. The connector is designed for military applications and meets the MIL-DTL-38999 standard. It has a straight orientation and is terminated with crimp contacts. The connector is not RoHS compliant and does not contain any SVHC substances.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/20WC4PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.