Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20WC4PN-USHST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20WC4PN-USHST2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20WC4PN-USHST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.