
This is a 37-position circular receptacle connector with 37 contacts and a 15mm shell size, made of aluminium. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is plated with cadmium and has a gold-plated copper alloy contact material. It is not RoHS compliant and is manufactured to the MIL-DTL-38999 military standard.
Amphenol D38999/20WD35SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WD35SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.