37-contact, female receptacle circular connector featuring a straight, panel mount orientation. Constructed with an aluminum alloy shell and body, it offers gold-plated copper alloy socket contacts for a 5A current rating. This MIL-DTL-38999 Series III, Tri-Start™ connector is environment resistant, shielded, and operates within a temperature range of -65°C to 200°C. Termination is via crimp.
Amphenol D38999/20WD35SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 5A |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WD35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.