
This 37-position receptacle features an aluminium body with gold-plated copper contacts. It is designed for panel or flange mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with military standards. It is available in bulk packaging and is suitable for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20WD35SN-USHST3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20WD35SN-USHST3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
