This Amphenol connector features gold contact plating and is rated for operation between -65°C and 175°C. It is a 5-position connector designed for panel mount applications with flanges. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments. It is packaged in bulk and has crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/20WD5PN-CG technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.