
This aluminium receptacle connector features 26 contacts, gold-plated copper, and a crimp termination. It is designed for panel mount and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is resistant to various environments and is not Reach SVHC compliant. It is available in bulk packaging.
Sign in to ask questions about the Amphenol D38999/20WE26SN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20WE26SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20WE26SN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.