General purpose circular receptacle connector featuring 55 male copper alloy contacts with gold plating, rated for 5A current and 550V voltage. This MIL-DTL-38999 Series III component boasts an aluminum shell with cadmium plating, a straight orientation, and crimp termination for 22AWG wire. Operating across a wide temperature range of -65°C to 200°C, it offers a robust solution for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20WE35PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WE35PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
