
This MIL-DTL-38999 Series III circular connector is a panel mount receptacle featuring 55 female crimp contacts. Constructed with an aluminum alloy shell and cadmium plating, it offers environmental resistance and shielding. The copper alloy contacts are gold plated for optimal conductivity. Operating across a wide temperature range of -65°C to 200°C, this connector is designed for demanding applications.
Amphenol D38999/20WE35SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WE35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.