
Environmentally resistant MIL-DTL-38999 circular connector, receptacle gender, featuring 66 male crimp contacts made of gold-plated copper alloy. This straight, shielded connector boasts an aluminum alloy shell with cadmium plating and a green housing, rated for 5A current and operating temperatures from -65°C to 175°C. Designed for panel mounting with flanges, it offers a shell size of 19 and a length of 32.74mm.
Amphenol D38999/20WF35PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WF35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
