Environmentally resistant, shielded circular connector featuring 11 female crimp contacts made of gold-plated copper alloy. This receptacle offers a current rating of 23A and operates within a temperature range of -65°C to 175°C. Constructed with an aluminum alloy shell and cadmium plating, it meets MIL-DTL-38999 Series III specifications and mounts via panel flanges.
Amphenol D38999/20WG11SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WG11SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.