General purpose circular connector featuring a straight, wall-mount receptacle with 16 male contacts. This MIL-DTL-38999 Series III component boasts a durable aluminum shell with cadmium plating and copper alloy contacts plated in gold. Rated for 13A, it operates across a wide temperature range of -65°C to 200°C. Termination is via crimp, with a shell size of 21 and a length of 32.77mm.
Amphenol D38999/20WG16PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WG16PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.