General purpose circular receptacle connector featuring a 4-position, straight orientation with female copper alloy contacts plated in gold. This wall-mount connector, constructed from cadmium-plated aluminum, supports a 46A current rating and operates within a temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 standards, it utilizes crimp termination for its 4 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20WG75SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WG75SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.