
MIL-DTL-38999 Series III circular connector, receptacle gender, featuring 19 female crimp contacts made of gold-plated copper alloy. This environment-resistant component boasts a straight orientation and shielded design, with a 23A current rating. The aluminum alloy body and shell are finished with cadmium plating, operating within a temperature range of -65°C to 175°C. Panel mountable with flanges, it offers a shell size of 25 and a length of 32.77mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20WJ19SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ19SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
