General purpose circular MIL-DTL-38999 Series III receptacle connector featuring 128 male pin contacts with gold-plated copper alloy construction. This straight, wall-mount connector utilizes a cadmium-plated aluminum shell (size 25) and offers a 5A current rating. Operating across a wide temperature range of -65°C to 200°C, it employs crimp termination and has a depth of 46.4mm and length of 32.77mm.
Sign in to ask questions about the Amphenol D38999/20WJ35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20WJ35PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.