General purpose circular MIL-DTL-38999 Series III receptacle connector featuring 128 female copper alloy contacts with gold plating. This straight, wall-mount connector has an aluminum body with cadmium plating, a shell size of 25, and a current rating of 5A. Operating across a temperature range of -65°C to 200°C, it utilizes crimp termination and lacks strain relief.
Amphenol D38999/20WJ35SB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ35SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.