General purpose circular MIL-SPEC connector, size 25, featuring 43 female contacts with gold-plated copper alloy construction. This receptacle offers a straight orientation and operates within a temperature range of -65°C to 200°C, with a current rating of 7.5A. The aluminum body is finished with cadmium plating, and the component utilizes crimp termination.
Sign in to ask questions about the Amphenol D38999/20WJ43SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20WJ43SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ43SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.