General purpose circular receptacle, size 25, featuring 46 crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III connector boasts an aluminum body with cadmium plating and a green housing, offering environmental resistance and shielding. Designed for straight orientation, it supports a wide operating temperature range from -65°C to 175°C and mounts via panel, flanges, or wall.
Amphenol D38999/20WJ46PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WJ46PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.