General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant. Features 61 positions with copper alloy contacts plated in gold for superior conductivity. Aluminum shell with cadmium plating offers robust environmental protection. Rated for 7.5A current and operates across a wide temperature range from -65°C to 200°C. Straight orientation, wall mountable with flange, and crimp termination.
Amphenol D38999/20WJ61AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WJ61AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
