The D38999/20ZD15AA is a 15-position receptacle connector from Amphenol, featuring a body made of aluminium and contacts plated with gold. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III series. The connector is designed for wall mount applications and has 15 copper alloy contacts.
Sign in to ask questions about the Amphenol D38999/20ZD15AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD15AA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD15AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
