This 15-contact receptacle features an aluminium body and copper alloy contacts with gold plating. It is designed for crimp termination and is compliant with RoHS regulations. The receptacle is part of the MIL-DTL-38999 Series III series and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol D38999/20ZD15HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD15HA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD15HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.