
The D38999/20ZD15JB is a 15-position shielded receptacle with 15 contacts. It features a body made of aluminium, contacts made of copper alloy with gold plating, and is rated for operation between -65°C and 175°C. This receptacle is designed for panel mount and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol D38999/20ZD15JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD15JB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD15JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.