
This 15-position shielded receptacle is constructed from aluminium with copper alloy contacts and gold plating. It features a panel and flange mount design, suitable for operating temperatures between -65°C and 175°C. The receptacle is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is suitable for environment-resistant applications.
Amphenol D38999/20ZD15PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.