Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
Amphenol D38999/20ZD15PC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.