The Amphenol D38999/20ZD18SA is a 18-contact receptacle with a crimp termination. It features a body made of aluminium and contacts made of copper alloy with a gold plating. The connector is RoHS compliant and part of the MIL-DTL-38999 Series III. It is designed for wall mount applications.
Amphenol D38999/20ZD18SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.