Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Amphenol D38999/20ZD18SC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.