This 19-position receptacle features an aluminium body and copper alloy contacts with gold plating. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III. The connector is designed for wall mount applications.
Sign in to ask questions about the Amphenol D38999/20ZD19BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD19BA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD19BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.