The MIL-DTL-38999 Series III 19-contact receptacle connector is a wall mount connector with a body made of aluminium and contacts made of copper alloy with gold plating. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III series. The connector is terminated with crimp contacts and has 19 contacts in total. The manufacturer is Amphenol and the part number is D38999/20ZD19HA.
Sign in to ask questions about the Amphenol D38999/20ZD19HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD19HA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD19HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
