
This 37-position receptacle features a shielded design and is constructed from aluminium with gold-plated copper alloy contacts. It is rated for operation between -65°C and 175°C and is suitable for panel or flange mounting. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III Tri-Start TV series.
Sign in to ask questions about the Amphenol D38999/20ZD35HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD35HN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD35HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.