
This 37-position receptacle connector features a body and shell made of aluminium, with gold-plated contacts and a copper alloy base. It is designed for panel and flange mounting and is rated for operation between -65°C and 175°C. The connector is compliant with RoHS regulations and is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Sign in to ask questions about the Amphenol D38999/20ZD35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD35PN technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.