This connector features a body made of aluminium, with copper alloy contacts plated with gold. It is a receptacle with five positions and five contacts, designed for wall mount applications. The product is compliant with RoHS regulations, although its SVHC compliance status is unknown. It belongs to the MIL-DTL-38999 Series III series.
Sign in to ask questions about the Amphenol D38999/20ZD5BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20ZD5BA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZD5BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.